WAGO 283-325 2.5mm 2-conductor Front Entry End Plate Grey

MPN
283-325
Brand
WAGO
EAN-13
4017332291705
Order Code
58-8348
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.661
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 13/11/2026

WAGO 283-325 2.5mm wide. 2-conductor End Plate Colour Grey. Pack size 50.
  • Manufacturer part No. 283-325
  • Colour Grey
  • Contents 50pk
  • Dimensions, width 2.5mm
  • Dimensions, height 37.5mm
  • Weight 6.08g
Type 283-325
Pitch N/A
No. of Ways N/A
No. of Levels 1
Termination N/A
Width 2.5mm
Wire Gauge (mm²) 2.5mm²
Category Rail-Mount Terminal Blocks;Accessories
Colour Grey
Depth 36.5mm
Depth inch 1.437inches
Flammability class according to UL94 V0
Height 94.4mm
Height inch 3.717inches
Product Main Function End plate
Unit Weight KGM
Weight 6.080g
Width inch 0.098inches

Reviews

Be the first to submit a review

Trustpilot