WAGO 282-904 8mm 2-conductor Terminal Block ATEX Ex I Blue AWG 24-10

Order Code:

58-8522

Brand: WAGO MPN: 282-904 EAN-13: 4044918445887

Discontinued


WAGO 282-904 8mm wide. 2-conductor Terminal Block ATEX Ex I Colour Blue. For wire sizes AWG 24-10. Pack size 50.
  • Manufacturer part No. 282-904
  • ATEX Ex I
  • Nominal voltage 800V
  • Nominal current 41A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 10
  • AWG min. 24
  • Max. cross section 6mm²
  • Min. cross section 0.2mm²
  • Colour Blue
  • Contents 50pk
  • Dimensions, width 8mm
  • Dimensions, height 32.5mm
Width 8mm
Category Rail-Mount Terminal Blocks
Colour blue
Connectable conductor materials Copper
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Fine-stranded conductor max. AWG 10 AWG
Fine-stranded conductor max. mm² 6 mm²
Fine-stranded conductor min. AWG 10 AWG
Fine-stranded conductor min. mm² 0.2 mm²
Flammability class according to UL94 V0
Height 74.5mm
Height inch 2.933 inches
Product Main Function Through terminal block
Rated current 41 A
Single-stranded conductor max. AWG 10 AWG
Single-stranded conductor max. mm² 6 mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.2 mm²
Stripping length of 1 mm 12mm
Stripping length up to 1 mm 13mm
Total number of potentials 1
Total number of terminal points 2
Type of operation Operating tool
Unit Weight KGM
Weight 15.816 g
Width inch 0.315 inches
Wiring Type Front-entry wiring

Trustpilot