WAGO 282-432 2-way Jumper Orange

MPN
282-432
Brand
WAGO
EAN-13
4044918276245
Order Code
58-8310
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.480
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 12/11/2026

WAGO 282-432 2-way Jumper Colour Orange. Pack size 50.


  • Colour: orange
  • Supplied in packs of 50
  • Weight 2.35g
  • Manufacturer's part 282-432
Accessory Type Jumper
Category Rail-Mount Terminal Blocks;Accessories
Colour orange
Continuous Use Temperature -60 … +105 °C
Flammability class according to UL94 V0
Product Main Function Jumper
Rated current 30 A
Type 282-432-50
Unit Weight KGM
Weight 2.300g

Reviews

Be the first to submit a review

Trustpilot