WAGO 282-369 15.8mm Jumper Carrier Terminal Block Grey

MPN
282-369
Brand
WAGO
EAN-13
4044918450270
Order Code
58-8293
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.820
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 23/10/2026

WAGO 282-369 15.8mm wide. Jumper Carrier Terminal Block Colour Grey. Pack size 25.
  • Manufacturer part No. 282-369
  • Colour Grey
  • Contents 25pk
  • Dimensions, width 15.8mm
  • Dimensions, height 18.7mm
  • Weight 9.47g
Accessory Type Jumper
Category Rail-Mount Terminal Blocks;Accessories
Colour Grey
Continuous Use Temperature -60 … +105 °C
Depth 81.6mm
Depth inch 3.213inches
Dimensions width 15.8mm
Flammability class according to UL94 V0
Product Main Function Mounting accessories
Type 282-369
Unit Weight KGM
Weight 9.470g
Width , width 15.8mm
Width inch 0.622inches
Width mm 15.8mm

Reviews

Be the first to submit a review

Trustpilot