WAGO 282-357 1mm Step Down Cover Plate for 282-901 Grey

MPN
282-357
Brand
WAGO
EAN-13
4017332337236
Order Code
58-8285
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.371
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 23/10/2026

WAGO 282-357 1mm wide. Step Down Cover Plate for 282-901.


  • Colour: grey
  • Supplied in packs of 25
  • Width 1mm
  • Height 23.3mm
  • Weight 1.81g
  • Manufacturer's part 282-357
Type 282-357
Pitch N/A
No. of Ways N/A
No. of Levels 1
Termination N/A
Width 1mm
Wire Gauge (mm²) N/A
Category Rail-Mount Terminal Blocks;Accessories
Colour Grey
Continuous Use Temperature -60 … +105 °C
Depth 23.3mm
Depth inch 0.917inches
Flammability class according to UL94 V0
Height 74.1mm
Height inch 2.917inches
Product Main Function End plate
Unit Weight KGM
Weight 1.810g
Width inch 0.039inches

Reviews

Be the first to submit a review

Trustpilot