WAGO 282-332 2mm Separator Plate Grey

MPN
282-332
Brand
WAGO
EAN-13
4017332286176
Order Code
58-8277
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
25+ £0.470
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 12/11/2026

WAGO 282-332 2mm wide. Separator Plate Colour Grey. Pack size 100.
  • Manufacturer part No. 282-332
  • Colour Grey
  • Contents 100pk
  • Dimensions, width 2mm
  • Dimensions, height 36.8mm
  • Weight 3.37g
Type 282-332
Pitch N/A
No. of Ways N/A
Termination N/A
Width 2mm
Wire Gauge (mm²) N/A
Category Rail-Mount Terminal Blocks;Accessories
Colour Grey
Continuous Use Temperature -60 … +105 °C
Depth 36.8mm
Depth inch 1.449inches
Flammability class according to UL94 V0
Height 56mm
Height inch 2.205inches
Product Main Function End plate
Unit Weight KGM
Weight 3.370g
Width inch 0.079inches

Reviews

Be the first to submit a review

Trustpilot