WAGO 282-330 2.5mm 2-conductor End and Intermediate Plate Light grey

MPN
282-330
Brand
WAGO
EAN-13
4017332557412
Order Code
58-8275
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.470
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 12/11/2026

WAGO 282-330 2.5mm wide. 2-conductor End and Intermediate Plate Colour Light grey. Pack size 100.
  • Manufacturer part No. 282-330
  • Colour Light grey
  • Contents 100pk
  • Dimensions, width 2.5mm
  • Dimensions, height 32.5mm
  • Weight 3.52g
Type 282-330
Pitch N/A
No. of Ways N/A
No. of Levels 1
Termination N/A
Width 2.5mm
Wire Gauge (mm²) 2.5mm²
Category Rail-Mount Terminal Blocks;Accessories
Colour light gray
Continuous Use Temperature -60 … +105 °C
Depth 32.5mm
Depth inch 1.28inches
Flammability class according to UL94 V0
Height 74.1mm
Height inch 2.917inches
Product Main Function End plate
Unit Weight KGM
Weight 3.520g
Width inch 0.098inches

Reviews

Be the first to submit a review

Trustpilot