WAGO 282-141 16mm Ground cond. Ground Disconnect Trm. Block Grey AWG 24-10

MPN
282-141
Brand
WAGO
EAN-13
4045454448523
Order Code
58-8731
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
12+ £41.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Available to back orderBack-order availability date - 12/11/2026

WAGO 282-141 16mm wide. Ground Conductor Disconnect Terminal Block Colour Grey. For wire sizes AWG 24-10. Pack size 12.
  • Manufacturer part No. 282-141
  • Pins per row 4
  • No. of rows 1
  • Number of pins 4
  • AWG max. 10
  • AWG min. 24
  • Max. cross section 6mm²
  • Min. cross section 0.2mm²
  • Colour Grey
  • Contents 12pk
  • Dimensions, length 16mm
  • Dimensions, width 16mm
  • Dimensions, height 38.5mm
  • Weight 45.1g
Type N terminal
Pitch 10mm
No. of Levels 1
Termination Cage clamp
Width 16mm
Wire Gauge (mm²) 6mm²
Category Rail-Mount Terminal Blocks
Colour Grey
Connectable conductor materials Copper
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Dimensions length 16mm
Fine-stranded conductor max. AWG 10 AWG
Fine-stranded conductor max. mm² 6mm²
Fine-stranded conductor min. AWG 10 AWG
Fine-stranded conductor min. mm² 0.2mm²
Flammability class according to UL94 V0
Height 87.5mm
Height inch 3.445inches
Length , length 16mm
Maximum Wire Size AWG 10
Number of pins 4
Product Main Function Disconnect terminal block
Single-stranded conductor max. AWG 10 AWG
Single-stranded conductor max. mm² 6mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.2mm²
Stripping length of 1 mm 12mm
Stripping length up to 1 mm 13mm
Total number of pins 4
Type of operation Operating tool
Unit Weight KGM
Weight 45.300g
Width inch 0.63inches
Wiring Type Side-entry wiring

Reviews

Be the first to submit a review

Trustpilot