WAGO 281-901 6mm 2-cond. Front Entry Through Terminal Block Grey AWG 28-12

MPN
281-901
Brand
WAGO
EAN-13
4044918485050
Order Code
58-8079
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 27/10/2026

WAGO 281-901 6mm wide. 2-conductor Through Terminal Block Colour Grey. For wire sizes AWG 28-12. Pack size 50.


  • Nominal voltage 800V
  • Nominal current 32A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Supplied in packs of 50
  • Width 6mm
  • Height 29mm
  • Manufacturer's part 281-901
Type Continuity
Pitch 6mm
No. of Ways 1
No. of Levels 1
Termination Cage clamp
Width 6mm
Wire Gauge (mm²) 4mm²
Body Style Horizontal
Category Rail-Mount Terminal Blocks
Colour Grey
Connectable conductor materials Copper;Aluminum
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Current Rating 32A
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 4mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 59mm
Height inch 2.323inches
Maximum Wire Size AWG 12
Number of pins 2
Product Main Function Through terminal block
Rated current 32 A
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 4mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Total number of pins 2
Type of operation Operating tool
Unit Weight KGM
Weight 7.815g
Width inch 0.236inches
Wire Gauge (AWG) 12AWG
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot