WAGO 281-666 6mm 2-conductor Disconnect Terminal Block Grey AWG 28-12

Order Code:

58-8078

Brand: WAGO MPN: 281-666 EAN-13: 4044918838078

Discontinued


WAGO 281-666 6mm wide. 2-conductor Disconnect Terminal Block Colour Grey. For wire sizes AWG 28-12. Pack size 50.
  • Manufacturer part No. 281-666
  • Nominal voltage 400V
  • Nominal current 10A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 50pk
  • Dimensions, width 6mm
  • Dimensions, height 53.5mm
Width 6mm
Category Rail-Mount Terminal Blocks
Colour Grey
Connectable conductor materials Copper;Aluminum
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 4 mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08 mm²
Flammability class according to UL94 V0
Height 86mm
Height inch 3.386inches
Product Main Function Disconnect terminal block for test and measurement
Rated current 10 A
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 4 mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08 mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Total number of potentials 2
Total number of terminal points 2
Type of operation Operating tool
Unit Weight KGM
Weight 14.000g
Width inch 0.236inches
Wiring Type Front-entry wiring

Trustpilot