WAGO 281-630 6mm Double Deck Jumper Through T-blk. ATEX Ex I Blue AWG 28-12

MPN
281-630
Brand
WAGO
EAN-13
4044918519205
Order Code
58-8400
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
50+ £2.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 27/10/2026

WAGO 281-630 6mm wide. Double Deck Jumper Through Terminal Block ATEX Ex I Colour Blue. For wire sizes AWG 28-12. Pack size 50.
  • Manufacturer part No. 281-630
  • ATEX Ex I
  • Nominal voltage 500V
  • Nominal current 26A
  • Pins per row 2
  • No. of rows 2
  • Number of pins 4
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Blue
  • Contents 50pk
  • Dimensions, width 6mm
  • Dimensions, height 58.5mm
Accessory Type Jumper
Used With 5mm Pitch
Category Rail-Mount Terminal Blocks
Colour blue
Connectable conductor materials Copper;Aluminum
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 4mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 83.5mm
Height inch 3.287inches
Maximum Wire Size AWG 12
Number of pins 4
Product Main Function Double-deck terminal block;Through terminal block
Rated current 26 A
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 4mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Total number of pins 4
Type Dual port continuity
Type of operation Operating tool
Unit Weight KGM
Weight 15.315g
Width 6mm
Width inch 0.236inches
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot