WAGO 280 Series DIN Rail Terminal Blocks 5mm Grey

WAGO Brand: WAGO

The WAGO DIN Rail Terminal Block, Spring Cage 5mm Grey has two types within this range 55.5 and 63.5mm (H) - a sensor supply terminal block voltage supply from sensor side, and a sensor-LED terminal block for PNP (positive) switching sensors LED red DC 24V.

The CAGE CLAMP®S connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.

  • CAGE CLAMP
  • Description Image Product Buy Pricing (Ex VAT) No. of Ways Number of pins Weight Type Pitch Termination Width Wire Gauge (mm²) Body Style Category Colour Connectable conductor materials Connection Continuous Use Temperature Current Rating Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Flammability class according to UL94
    WAGO 280-564/281-483 5mm 3-cond. LED 24V Sensor Trmnl. Block Grey AWG 28-14
    WAGO 280-564/281-483 5mm 3-cond. LED 24V Sensor Trmnl. Block Grey AWG 28-14
    Standard range
    Order code: 58-7943
    MPN: 280-564/281-483

    Order in multiples of 10


    Available to back orderBack-order availability date - 03/11/2026
    10+ £5.39
    Price per unit Ex VAT
    1 1 8.300g Proximity switch terminal 5.2mm Cage clamp 5mm 2.5mm² 45 degree Rail-Mount Terminal Blocks;Component Modules Grey Copper;Aluminum CAGE CLAMP® -60 … +105 °C 20A 12 AWG 2.5mm² 12 AWG 0.08mm² V0
    WAGO 280-566/281-496 5mm 3-cond. LED 24V Sensor Trmnl. Block Grey AWG 28-14
    WAGO 280-566/281-496 5mm 3-cond. LED 24V Sensor Trmnl. Block Grey AWG 28-14
    Standard range
    Order code: 58-7944
    MPN: 280-566/281-496

    Order in multiples of 10


    Available to back orderBack-order availability date - 03/11/2026
    10+ £5.39
    Price per unit Ex VAT
    3 7.913g Proximity switch terminal 5.2mm Cage clamp 5mm 2.5mm² 45 degree Rail-Mount Terminal Blocks;Component Modules Grey Copper;Aluminum CAGE CLAMP® -60 … +105 °C 20A 12 AWG 2.5mm² 12 AWG 0.08mm² V0

    Trustpilot