WAGO 280-884 5mm 4-conductor Disconnect Terminal Block Orange AWG 28-14 50pk

Order Code:

58-8016

Brand: WAGO MPN: 280-884 EAN-13: 4050821014690

Discontinued


WAGO 280-884 5mm wide. 4-conductor Disconnect Terminal Block Colour Orange. For wire sizes AWG 28-14. Pack size 50.
  • Manufacturer part No. 280-884
  • Nominal voltage 250V
  • Nominal current 16A
  • Pins per row 4
  • No. of rows 1
  • Number of pins 4
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Colour Orange
  • Contents 50pk
  • Dimensions, width 5mm
  • Dimensions, height 28.5mm

Trustpilot