WAGO 280-870 5mm 2-conductor Disconnect Terminal Block Grey AWG 28-14

Order Code:

58-8417

Brand: WAGO MPN: 280-870 EAN-13: 4050821014560

Discontinued


WAGO 280-870 5mm wide. 2-conductor Disconnect Terminal Block Colour Grey. For wire sizes AWG 28-14. Pack size 100.


  • Manufacturer part No. 280-870
  • Nominal voltage 400V
  • Nominal current 16A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 100pk
  • Dimensions, width 5mm
  • Dimensions, height 28.5mm
No. of Ways 1
Termination Cage clamp
Width 5mm
Body Style Vertical
Category Rail-Mount Terminal Blocks
Color Grey
Colour Grey
Connectable conductor materials Copper;Aluminum
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Current Rating 16A
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5 mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08 mm²
Flammability class according to UL94 V0
Height 69.5mm
Height inch 2.736inches
Product Main Function Disconnect terminal block for test and measurement
Rated current 16 A
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5 mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08 mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 2
Total number of terminal points 2
Type of operation Operating tool
Unit Weight KGM
Weight 8.823g
Width inch 0.197inches
Wire Gauge 14AWG
Wiring Type Front-entry wiring

Trustpilot