WAGO 280-801 5mm 2-pole Empty Component Housing Grey

MPN
280-801
Brand
WAGO
EAN-13
4044918270403
Order Code
58-8486
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £1.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 21/10/2026

WAGO 280-801 5mm wide. 2-pole Empty Component Housing Colour Grey. Pack size 100.
  • Manufacturer part No. 280-801
  • Colour Grey
  • Contents 100pk
  • Dimensions, width 5mm
  • Weight 2.3g
Used With PT 10
Category Accessories
Colour Grey
Flammability class according to UL94 V0
Number of pins 2
Product Main Function Empty component plug housing
Type Lege steker
Unit Weight KGM
Weight 2.300g
Width 5mm
Width inch 0.197inches
Wire Gauge (mm²) 2.5mm²
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot