WAGO 280-801/281-418 5mm Neon Lamp 120V Component Plug Grey

Order Code:

58-8469

Brand: WAGO MPN: 280-801/281-418 EAN-13: 4045454195618
Qty Unit Price (Ex VAT)
100+ £7.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 08/05/2026

WAGO 280-801/281-418 5mm wide. Neon Lamp 120V Component Plug Colour Grey. Pack size 100.
  • Manufacturer part No. 280-801/281-418
  • Colour Grey
  • Contents 100pk
  • Dimensions, width 5mm
Width 5mm
Category Rail-Mount Terminal Blocks
Colour Grey
Continuous Use Temperature -60 … +105 °C
Flammability class according to UL94 V0
Product Main Function Neon indicator module
Unit Weight KGM
Weight 2.576g
Width inch 0.197inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot