WAGO 280-801/281-411 5mm Diode Component Plug Grey

Order Code:

58-8463

Brand: WAGO MPN: 280-801/281-411 EAN-13: 4045454195595
Qty Unit Price (Ex VAT)
100+ £5.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 08/05/2026

WAGO 280-801/281-411 5mm wide. Diode Component Plug Colour Grey. Pack size 100.
  • Manufacturer part No. 280-801/281-411
  • Colour Grey
  • Contents 100pk
  • Dimensions, width 5mm
Width 5mm
Category Rail-Mount Terminal Blocks;Component Modules
Colour Grey
Continuous Use Temperature -60 … +105 °C
Flammability class according to UL94 V0
Product Main Function Component module with diode
Rated current 0.5 A
Unit Weight KGM
Weight 2.600g
Width inch 0.197inches
Wiring Type Front-entry wiring

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot