WAGO 280-650/056-000 5mm 3-conductor Spacer

MPN
280-650/056-000
Brand
WAGO
EAN-13
4017332301473
Order Code
58-8062
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £0.661
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 29/10/2026

WAGO 280-650/056-000 5mm wide. 3-conductor Spacer.


  • Supplied in packs of 100
  • Width 5mm
  • Height 28mm
  • Manufacturer's part 280-650/056-000
Type WAGO GmbH & Co. KG
No. of Ways 3
No. of Levels 1
Termination Cage clamp
Width 5mm
Wire Gauge (mm²) 2.5mm²
Body Style Vertical
Category Rail-Mount Terminal Blocks;Accessories
Colour orange
Continuous Use Temperature -60 … +105 °C
Flammability class according to UL94 V0
Height 64mm
Height inch 2.52inches
Product Main Function Empty housings
Unit Weight KGM
Weight 4.840g
Width inch 0.197inches

Reviews

Be the first to submit a review

Trustpilot