WAGO 280-639 27mm 2-cond. Carrier T-blk. f Mod. w Orange Sep. Grey AWG 28-14

MPN
280-639
Brand
WAGO
EAN-13
4044918538817
Order Code
58-8054
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £9.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

WAGO 280-639 27mm wide. 2-conductor Carrier Terminal Block for Pluggable Modules with Orange Separator Plate Colour Grey. For wire sizes AWG 28-14. Pack size 1.
  • Manufacturer part No. 280-639
  • Nominal voltage 400V
  • Nominal current 10A
  • Pins per row 2
  • No. of rows 5
  • Number of pins 10
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 1pk
  • Dimensions, width 27mm
  • Dimensions, height 28mm
Type Base terminal block
Pitch N/A
No. of Ways N/A
No. of Levels 1
Termination N/A
Width 27mm
Wire Gauge (mm²) 2.5mm²
Category Rail-Mount Terminal Blocks
Colour Grey
Connection CAGE CLAMP®
Fine-stranded conductor max. AWG 14 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 14 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 50mm
Height inch 1.969inches
Maximum Wire Size AWG 14
Number of pins 10
Product Main Function Terminal block for pluggable modules
Single-stranded conductor max. AWG 14 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of pins 2
Unit Weight KGM
Weight 25.611g
Width inch 1.063inches
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot