WAGO 280-615/281-412 5mm T-blk. Var-Resistor 0.5Ω-20Ω 0.75W Grey AWG 28-14 100pk

Order Code:

58-8059

Brand: WAGO MPN: 280-615/281-412 EAN-13: 4045454955458

Discontinued


WAGO 280-615/281-412 5mm wide. Terminal Block Variable Resistor 0.5Ω to 20Ω, 0.75 W Colour Grey. For wire sizes AWG 28-14. Pack size 100.
  • Manufacturer part No. 280-615/281-412
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Colour Grey
  • Contents 100pk
  • Dimensions, width 5mm
  • Dimensions, height 28mm

You may also like


Trustpilot