WAGO 280-597 5mm Triple Deck Terminal Block Green-yellow

MPN
280-597
Brand
WAGO
EAN-13
4045454194628
Order Code
58-8707
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
40+ £11.36
80+ £10.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 28/10/2026

Triple deck 6 conductor terminal block with internal commoning from the WAGO 280 series.


  • Colour: green/yellow
  • Number of connection points 6
  • Number of potentials 1
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Width 5mm
  • Height 76.5mm
  • Depth 103mm
  • Manufacturer's part 280-597
Type Triple port continuity
Pitch 5.2mm
No. of Ways 3
No. of Levels 3
Termination Cage clamp
Width 5mm
Wire Gauge (mm²) 2.5mm²
Body Style Vertical
Category Rail-Mount Terminal Blocks
Colour green-yellow
Connectable conductor materials Copper;Aluminum
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Current Rating 20A
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 103mm
Height inch 4.055inches
Max. Conductor Size 2.5mm²
Maximum Wire Size AWG 14
Mounting Type DIN rail
Number of pins 6
Product Main Function Triple-deck terminal block;Ground terminal block
Single-stranded conductor max. AWG 14 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of pins 6
Type of operation Operating tool
Unit Weight KGM
Weight 21.707g
Width inch 0.197inches
Wire Gauge (AWG) 14AWG
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot