WAGO 280-565/280-319 6mm Actuator T-blk. f Fuse w End Plate Grey AWG 28-14

MPN
280-565/280-319
Brand
WAGO
EAN-13
4044918890229
Order Code
58-8030
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
50+ £3.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 28/10/2026

WAGO 280-565/280-319 6mm wide. Actuator Terminal Block for Fuse Plug with End Plate Colour Grey. For wire sizes AWG 28-14. Pack size 50.
  • Manufacturer part No. 280-565/280-319
  • Nominal voltage 125V
  • Nominal current 5A
  • No. of rows 2
  • Number of pins 3
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 50pk
  • Dimensions, width 6mm
  • Dimensions, height 55.5mm
Type Actuator terminal
Pitch N/A
No. of Ways N/A
No. of Levels 3
Termination N/A
Width 6mm
Wire Gauge (mm²) 2.5mm²
Category Rail-Mount Terminal Blocks
Colour Grey
Connectable conductor materials Copper;Aluminum
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 80mm
Height inch 3.15inches
Maximum Wire Size AWG 14
Number of pins 3
Product Main Function Actuator terminal block
Rated current 5 A
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of pins 3
Type of operation Operating tool
Unit Weight KGM
Weight 12.524g
Width inch 0.236inches
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot