Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

WAGO 280-553 5mm Sensor Terminal Block Grey AWG 28-14

WAGO 280-553 5mm Sensor Terminal Block Grey AWG 28-14

Order Code:  

58-7937

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 280-553 Copy to clipboard EAN-13: 4044918637138
 Report an error

Discontinued

WAGO 280-553 5mm wide. Sensor Terminal Block Colour Grey. For wire sizes AWG 28-14. Pack size 50.
  • Manufacturer part No. 280-553
  • Nominal voltage 400V
  • Nominal current 20A
  • No. of rows 3
  • Number of pins 4
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 50pk
  • Dimensions, width 5mm
  • Dimensions, height 55.5mm

Reviews


Be the first to submit a review