WAGO 280-526 5mm Double Deck Jumper Disc. Trm. Block Blue, Grey AWG 28-14

MPN
280-526
Brand
WAGO
EAN-13
4044918539029
Order Code
58-8686
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
50+ £3.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 31/10/2026

WAGO 280-526 5mm wide. Double Deck Jumper Disconnect Terminal Block Colour Blue, Grey. For wire sizes AWG 28-14. Pack size 50.
  • Manufacturer part No. 280-526
  • Nominal voltage 400V
  • Nominal current 10A
  • Pins per row 2
  • No. of rows 2
  • Number of pins 4
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Colour Blue, Grey
  • Contents 50pk
  • Dimensions, width 5mm
  • Dimensions, height 81.5mm
Type Dual port continuity
Pitch 5.2mm
No. of Levels 2
Termination Cage clamp
Width 5mm
Wire Gauge (mm²) 2.5mm²
Category Rail-Mount Terminal Blocks
Colour blue/gray
Connectable conductor materials Copper;Aluminum
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 74mm
Height inch 2.913inches
Maximum Wire Size AWG 14
Number of pins 4
Product Main Function Double-deck terminal block;Disconnect terminal block
Rated current 10 A
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of pins 4
Type of operation Operating tool
Unit Weight KGM
Weight 11.300g
Width inch 0.197inches
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot