WAGO 280-521 5mm Double Deck Disconnect Terminal Block Grey AWG 28-14

Order Code:

58-8681

Brand: WAGO MPN: 280-521 EAN-13: 4044918538992

Discontinued


WAGO 280-521 5mm wide. Double Deck Disconnect Terminal Block Colour Grey. For wire sizes AWG 28-14. Pack size 50.
  • Manufacturer part No. 280-521
  • Nominal voltage 400V
  • Nominal current 10A
  • Pins per row 2
  • No. of rows 2
  • Number of pins 4
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 50pk
  • Dimensions, width 5mm
  • Dimensions, height 81.5mm
Width 5mm
Category Rail-Mount Terminal Blocks
Colour gray/gray
Connectable conductor materials Copper;Aluminum
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5 mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08 mm²
Flammability class according to UL94 V0
Height 64mm
Height inch 2.52inches
Product Main Function Double-deck terminal block;Disconnect terminal block
Rated current 10 A
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5 mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08 mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 3
Total number of terminal points 4
Type of operation Operating tool
Unit Weight KGM
Weight 10.700g
Width inch 0.197inches
Wiring Type Front-entry wiring

Trustpilot