WAGO 280-502/281-589 10mm Diode 24V Terminal Block Grey AWG 28-14

MPN
280-502/281-589
Brand
WAGO
EAN-13
4045454362676
Order Code
58-8445
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £13.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

WAGO 280-502/281-589 10mm wide. Diode 24V Terminal Block Colour Grey. For wire sizes AWG 28-14. Pack size 50.
  • Manufacturer part No. 280-502/281-589
  • Nominal voltage 24V
  • Nominal current 20A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 50pk
  • Dimensions, width 10mm
  • Dimensions, height 39.5mm
Type Terminal
Pitch 5.2mm
No. of Levels 2
Termination Cage clamp
Width 10mm
Wire Gauge (mm²) 2.5mm²
Category Component Modules
Colour Grey
Connection CAGE CLAMP®
Fine-stranded conductor max. AWG 14 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 14 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 64mm
Height inch 2.52inches
Maximum Wire Size AWG 14
Number of pins 2
Product Main Function Component terminal block with suppressor diode
Single-stranded conductor max. AWG 14 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Unit Weight KGM
Weight 11.900g
Width inch 0.394inches
Width mm 10mm

Reviews

Be the first to submit a review

Trustpilot