WAGO 280-472 Insulation Stop Dark grey

MPN
280-472
Brand
WAGO
EAN-13
4017332267328
Order Code
58-8231
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
25+ £0.101
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 01/11/2026

WAGO 280-472 Insulation Stop Colour Dark grey. Pack size 200.
  • Manufacturer part No. 280-472
  • Colour Dark grey
  • Contents 200pk
  • Weight 0.27g
Type 280-472
No. of Ways N/A
No. of Levels N/A
Wire Gauge (mm²) 2.5mm²
Colour black
Product Main Function Insulation stop
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Unit Weight KGM
Weight 0.240g

Reviews

Be the first to submit a review

Trustpilot