WAGO 280-332 2mm Separator Plate Oversized for 279-101 Grey

MPN
280-332
Brand
WAGO
EAN-13
4017332150415
Order Code
58-8188
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.440
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 01/11/2026

WAGO 280-332 2mm wide. Separator Plate Oversized for 279-101 Colour Grey. Pack size 100.
  • Manufacturer part No. 280-332
  • Colour Grey
  • Contents 100pk
  • Dimensions, width 2mm
  • Dimensions, height 32mm
  • Weight 2.42g
Type 280-332
Pitch N/A
No. of Ways N/A
Termination N/A
Width 2mm
Wire Gauge (mm²) 2.5mm²
Category Rail-Mount Terminal Blocks;Accessories
Colour Grey
Continuous Use Temperature -60 … +105 °C
Depth 32mm
Depth inch 1.26inches
Flammability class according to UL94 V0
Height 48mm
Height inch 1.89inches
Product Main Function End plate
Unit Weight KGM
Weight 2.420g
Width inch 0.079inches

Reviews

Be the first to submit a review

Trustpilot