WAGO 280-331 2.5mm End and Intermediate Plate for 280-645 Orange

MPN
280-331
Brand
WAGO
EAN-13
4017332292221
Order Code
58-8187
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
25+ £0.440
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 13/11/2026

WAGO 280-331 2.5mm wide. End and Intermediate Plate for 280-645 Colour Orange. Pack size 100.
  • Manufacturer part No. 280-331
  • Colour Orange
  • Contents 100pk
  • Dimensions, width 2.5mm
  • Dimensions, height 28mm
  • Weight 2.7g
Type 280-331
Pitch N/A
No. of Ways N/A
Termination N/A
Width 2.5mm
Wire Gauge (mm²) 2.5mm²
Category Rail-Mount Terminal Blocks;Accessories
Colour orange
Continuous Use Temperature -60 … +105 °C
Depth 26.4mm
Depth inch 1.039inches
Flammability class according to UL94 V0
Height 50mm
Height inch 1.969inches
Product Main Function End plate
Unit Weight KGM
Weight 2.700g
Width inch 0.098inches

Reviews

Be the first to submit a review

Trustpilot