WAGO 280-328 2mm Separator Plate Oversized for 280-645 Orange

MPN
280-328
Brand
WAGO
EAN-13
4017332150385
Order Code
58-8185
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.450
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 01/11/2026

WAGO 280-328 2mm wide. Separator Plate Oversized for 280-645 Colour Orange. Pack size 100.
  • Manufacturer part No. 280-328
  • Colour Orange
  • Contents 100pk
  • Dimensions, width 2mm
  • Dimensions, height 26.1mm
  • Weight 1.931g
Type 280-328
Pitch N/A
No. of Ways N/A
Termination N/A
Width 2mm
Wire Gauge (mm²) 2.5mm²
Category Rail-Mount Terminal Blocks;Accessories
Colour orange
Continuous Use Temperature -60 … +105 °C
Depth 26.1mm
Depth inch 1.028inches
Flammability class according to UL94 V0
Height 50mm
Height inch 1.969inches
Product Main Function End plate
Unit Weight KGM
Weight 1.931g
Width inch 0.079inches

Reviews

Be the first to submit a review

Trustpilot