WAGO 279-993 3 Conductor Through Terminal Block Grey AWG28-16

MPN
279-993
Brand
WAGO
EAN-13
4044918650588
Order Code
58-7436
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
100+ £0.991
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 01/11/2026

WAGO 279-993 3-conductor Through, DIN rail mount terminal block, colour - grey. For wire sizes AWG 28-16. Pack size 100.
  • Manufacturer part No. 279-993
  • Complies with ATEX Ex-e II
  • Nominal voltage 550 V
  • Nominal current 15 A
  • Pins per row 3
  • No. of rows 1
  • Number of pins 3
  • AWG max. 16
  • AWG min. 24
  • Max. cross section 1.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Grey
  • Contents 100 pcs
  • Dimensions, width 4 mm
  • Dimensions, height 27 mm
Type Terminal block
Pitch 4 mm
No. of Ways 3
No. of Levels 1
Termination Cage clamp
Width 4mm
Wire Gauge (mm²) 1.5mm²
Colour Grey
Current Rating 10A
Maximum Wire Size AWG 16
Number of pins 3
Voltage Rating 600V
Wire Gauge (AWG) 28 to 16AWG

Reviews

Be the first to submit a review

Trustpilot