WAGO 279-348 2 x 73mm End and intermediate plate for 279 Series Light grey

MPN
279-348
Brand
WAGO
EAN-13
4017332293310
Order Code
58-7803
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
25+ £0.440
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 22/10/2026

WAGO 279-348 2 x 73mm end and intermediate plate, DIN rail mount for 279 series, colour - light grey. Pack size 100.
  • Manufacturer part No. 279-348
  • Colour Light grey
  • Contents 100 pcs
  • Dimensions, width 2 mm
  • Dimensions, height 27 mm
Type 279-348
Pitch N/A
No. of Ways N/A
No. of Levels 1
Termination N/A
Width 2mm
Wire Gauge (mm²) N/A
Category Rail-Mount Terminal Blocks;Accessories
Colour light gray
Depth 27mm
Depth inch 1.063inches
Flammability class according to UL94 V0
Height 72.2mm
Height inch 2.843inches
Product Main Function End plate
Unit Weight KGM
Weight 2.590g
Width inch 0.079inches

Reviews

Be the first to submit a review

Trustpilot