WAGO 2773-403 WAGO 4mm² 32A 3 Conductor Pushwire Connector

MPN
2773-403
Brand
WAGO
EAN-13
4055143927550
Order Code
21-5333
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.195
10+ £0.195
100+ £0.152
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 570 in stockAdditional quantity lead time 7 days

The 2773 Series connector from WAGO offers convenient wiring in a compact design.

COMPACT splicing connector; for solid and stranded conductors; max. 4 mm²; 3-conductor; transparent housing; orange cover; Surrounding air temperature: max 85°C (T85); 4,00 mm²; transparent

These PUSH WIRE® connectors can be used with solid copper or stranded conductors.

Quick and Easy to use. Simply push the stripped conductor into the connector. Once the conductor is pushed in fully, the connector grips and terminates the conductor. This simple system saves time on installation and ensures a good connection is made that can be visually checked using the transparent case. The connector has a test slot located opposite the conductor entry direction. This allows easy testing, even when installed.

The 2773 series, is available in 2, 3, 4, 5, 6, and 8 connector versions.


  • 3 Wire connector
  • Quick and simple to use
  • Extremely Compact design
  • Push-in termination of up to 3 solid/stranded conductors
  • Easily terminate conductors from 0.75 to 4 mm² (solid) or 1.5 to 4mm² (stranded)
  • Any combination of conductor sizes within the size range is possible
  • Side entry wiring
  • Connection of all conductor types
  • Transparent colour with orange cover
  • Operating Temperature Range: up to 85°C
  • 16.4mm x 6.3mm x 18.6mm (W x H x D)
  • Manufacturers part 2773-403


Type Splicing Connector
Number of Circuits 3
Pitch 5.7mm
Wire Gauge 4mm² / 12AWG Max.
Mounting Type Cable
Actuation Type Push-in
Body Style Horizontal
Category Installation Terminal Blocks and Connectors;Lighting Connection
Color transparent
Colour Clear/Orange
Connectable conductor materials Copper
Connection PUSH WIRE®
Continuous Use Temperature -40 … +105 °C
Current Rating 32A
Depth 18.6mm
Depth inch 0.732inches
Fire Load 0.007MJ
Flammability class according to UL94 V2
Flammability Rating UL94, V2
Height 6.3mm
Height inch 0.248inches
Mounting Cable
Multi-stranded conductor max. AWG 12 AWG
Multi-stranded conductor max. mm² 4mm²
Multi-stranded conductor min. AWG 18 AWG
Multi-stranded conductor min. mm² 1.5mm²
Nominal Voltage 450V
Number of Ways 3
Product Main Function PUSH WIRE® Splicing Connector
Rated current 32 A
Rated Surge Voltage 4kV
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 450 V
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 4mm²
Single-stranded conductor min. AWG 20 AWG
Single-stranded conductor min. mm² 0.75mm²
Strip length 13mm
Stripping length of 1 mm 13mm
Stripping length up to 1 mm 13mm
Temp. Marking T85
Termination Push-Wire
Total number of potentials 1
Total number of terminal points 3
Type of operation Push-in
Unit Weight KGM
Weight 1.6g
Width 16.4mm
Width inch 0.646inches
Wiring Type Side-entry wiring

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot