WAGO 2734-106/033-000 Female MCS-MINI 6P 3.5mm Push Buttons

MPN
2734-106/033-000
Brand
WAGO
EAN-13
4050821381099
Order Code
57-0251
Country of Origin
Poland
Qty Unit Price (Ex VAT)
50+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 08/08/2026


  • Colour: Light grey
  • Contact material: Copper alloy
  • Number of contacts: 6
  • Type (manufacturer type): 2734-106/033-000
  • Weight: 5.725g
Body Style Female connector/socket
Pitch 3.5mm
No of Ways Per Row 6
No. of Rows 1
Current Rating 10 A
Colour Grey
Wire Gauge (AWG) 16
Wire Gauge (mm²) 0.2mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection Push-in CAGE CLAMP®
Depth 20.4mm
Depth inch 0.803inches
Flammability class according to UL94 V0
Height 13.5mm
Height inch 0.531inches
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 6
Type Socket housing cable
Type of operation Push-button
Unit Weight KGM
Weight 5.680g
Width 23.1mm
Width inch 0.909inches

Reviews

Be the first to submit a review

Trustpilot