WAGO 2721-120/026-000 Female MCS-MIDI 20P 5mm Push Buttons0

MPN
2721-120/026-000
Brand
WAGO
EAN-13
4045454720667
Order Code
57-0502
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £14.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 13/11/2026


  • AWG size: 12
  • Colour: Light grey
  • Contact material: Copper alloy
  • Dimensions, length: 15mm
  • Dimensions, width: 101.5mm
  • Number of contacts: 20
  • Stripping length: 11mm
  • Type (manufacturer type): 2721-120/026-000
  • Weight: 32.5g
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 20
No. of Rows 1
Current Rating 16 A
Colour Grey
Wire Gauge (AWG) 24 AWG
Wire Gauge (mm²) 0.2mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection Push-in CAGE CLAMP®
Depth 25.6mm
Depth inch 1.008inches
Flammability class according to UL94 V0
Height 15mm
Height inch 0.591inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Stripping length of 1 mm 10mm
Stripping length up to 1 mm 11mm
Total number of potentials 20
Type of operation Push-button
Unit Weight KGM
Weight 31.460g
Width 101.5mm
Width inch 3.996inches

Reviews

Be the first to submit a review

Trustpilot