WAGO 2721-103/026-000/133-000 Female MCS-MIDI 3P 5mm Push Buttons

Order Code:

57-1133

Brand: WAGO MPN: 2721-103/026-000/133-000 EAN-13: 4050821207726
Qty Unit Price (Ex VAT)
100+ £2.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 24/04/2026


  • Colour: Light grey
  • Contact material: Copper alloy
  • Number of contacts: 3
  • Type (manufacturer type): 2721-103/026-000/133-000
  • Weight: 5.435g
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 16 A
Colour Grey
Wire Gauge (AWG) 24 AWG
Wire Gauge (mm²) 0.2 mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection Push-in CAGE CLAMP®
Depth inch 1.5 inches
Depth mm 38.1mm
Flammability class according to UL94 V0
Height inch 0.591 inches
Height mm 15mm
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Stripping length of 1 mm 10mm
Stripping length up to 1 mm 11mm
Total number of potentials 3
Type of operation Push-button
Unit Weight KGM
Weight 5.274 g
Width inch 0.65 inches
Width mm 16.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot