WAGO 270-322 1mm End & Inner plate for 3-Deck 4-Cndtr. T-Blocks Orange

MPN
270-322
Brand
WAGO
EAN-13
4017332706049
Order Code
58-7391
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £0.491
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 31/10/2026

WAGO 270-322 1mm end and intermediate plate, DIN rail mount for triple deck 4-conductor terminal blocks, colour - orange. Pack size 100.
  • Manufacturer part No. 270-322
  • Colour Orange
  • Contents 100 pcs
  • Dimensions, width 1 mm
  • Dimensions, height 39 mm
Type 270-322
Pitch N/A
No. of Ways N/A
No. of Levels 2
Termination N/A
Width 1mm
Wire Gauge (mm²) N/A
Category Rail-Mount Terminal Blocks;Accessories
Colour orange
Depth 39mm
Depth inch 1.535inches
Flammability class according to UL94 V0
Height 83mm
Height inch 3.268inches
Product Main Function End plate
Unit Weight KGM
Weight 2.835g
Width inch 0.039inches

Reviews

Be the first to submit a review

Trustpilot