WAGO 264-904 5mm 50 Mini WSB Quick marking system 2,2,2,2,2 264 Series White

MPN
264-904
Brand
WAGO
EAN-13
4017332275804
Order Code
58-7455
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £2.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 01/10/2026

WAGO 264-904 5mm 50 miniature wsb quick marking system with 2,2,2,2,2, DIN rail mount 264 series, colour - white. Pack size 5.
  • Manufacturer part No. 264-904
  • Colour White
  • Contents 5 pcs
  • Weight 7.4 g
Type WAGO GmbH & Co. KG
Pitch N/A
No. of Ways N/A
No. of Levels N/A
Termination Quick-Connect
Width 56.8mm
Wire Gauge (mm²) 2.5mm²
Category Marking
Colour white
Continuous Use Temperature -60 … +105 °C
Depth 3.2mm
Depth inch 0.126inches
Flammability class according to UL94 V0
Height 152mm
Height inch 5.984inches
Product Main Function Marker
Unit Weight KGM
Weight 6.169g
Width inch 2.236inches

Reviews

Be the first to submit a review

Trustpilot