WAGO 264-154 4-way 2 Conductor Snap In Terminal Strip Grey AWG28-12

MPN
264-154
Brand
WAGO
EAN-13
4044918423632
Order Code
58-7704
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
100+ £3.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026

WAGO 264-154 4-way 2-conductor with snap in, DIN rail mount terminal strip, colour - grey. For wire sizes AWG 28-12. Pack size 100.
  • Manufacturer part No. 264-154
  • Nominal voltage 800 V
  • Nominal current 24 A
  • Pins per row 2
  • No. of rows 4
  • Number of pins 8
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Grey
  • Contents 100 pcs
  • Dimensions, width 31 mm
  • Dimensions, height 22.1 mm
Type Terminal Strip
Number of Circuits 4
Pitch 4mm
Wire Gauge 12 AWG
Mounting Type Flange
Category Rail-Mount Terminal Blocks
Colour Grey
Connectable conductor materials Copper
Connection CAGE CLAMP®
Depth 26.6mm
Depth inch 1.047inches
Dimensions width 31mm
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 32mm
Height inch 1.26inches
Maximum Wire Size AWG 14
Number of pins 8
Product Main Function Through terminal block
Rated current 24 A
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 4
Total number of terminal points 8
Type of operation Operating tool
Unit Weight KGM
Weight 17.416g
Width , width 31mm
Width inch 1.22inches
Width mm 31mm
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot