WAGO 264-135 5-way 2 Conductor Fixing Flanges Terminal Strip Grey AWG28-12

MPN
264-135
Brand
WAGO
EAN-13
4044918423083
Order Code
58-7695
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £4.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026

WAGO 264-135 5-way 2-conductor with fixing flanges, DIN rail mount terminal strip, colour - grey. For wire sizes AWG 28-12. Pack size 100.
  • Manufacturer part No. 264-135
  • Complies with ATEX Ex-e II
  • Nominal voltage 690 V
  • Nominal current 23 A
  • Pins per row 2
  • No. of rows 5
  • Number of pins 10
  • AWG max. 14
  • AWG min. 20
  • Max. cross section 2.5 mm²
  • Min. cross section 0.5 mm²
  • Colour Grey
  • Contents 100 pcs
  • Dimensions, width 46 mm
  • Dimensions, height 22.1 mm
Type Terminal Strip
Number of Circuits 5
Pitch 4mm
Wire Gauge 12 AWG
Mounting Type Flange
Category Rail-Mount Terminal Blocks
Colour light gray
Connectable conductor materials Copper
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Depth 22.1mm
Depth inch 0.87inches
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 32mm
Height inch 1.26inches
Maximum Wire Size AWG 14
Number of pins 10
Product Main Function Through terminal block
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 5
Total number of terminal points 10
Type of operation Operating tool
Unit Weight KGM
Weight 21.100g
Width 46mm
Width inch 1.811inches
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot