WAGO 262-354 4 Conductor End Terminal Block Blue AWG28-12

MPN
262-354
Brand
WAGO
EAN-13
4044918639552
Order Code
58-7378
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 18/10/2026

WAGO 262-354 4-conductor, DIN rail mount end terminal block, colour - blue. For wire sizes AWG 28-12. Pack size 100.
  • Manufacturer part No. 262-354
  • Complies with ATEX Ex I
  • Nominal voltage 630 V
  • Nominal current 32 A
  • Pins per row 4
  • No. of rows 1
  • Number of pins 4
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4 mm²
  • Min. cross section 0.08 mm²
  • Colour Blue
  • Contents 100 pcs
  • Dimensions, width 12 mm
  • Dimensions, height 23 mm
Type Terminal block
Pitch 12mm
No. of Ways 4
No. of Levels 2
Termination Cage clamp
Width 12mm
Wire Gauge (mm²) 4mm²
Category Rail-Mount Terminal Blocks
Colour blue
Connectable conductor materials Copper
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Current Rating 32A
Depth 21.7mm
Depth inch 0.854inches
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 4mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 33.4mm
Height inch 1.315inches
Maximum Wire Size AWG 12
Number of pins 4
Product Main Function Through terminal block
Rated current 32 A
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 4mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Total number of pins 4
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 690V
Weight 6.866g
Width inch 0.472inches
Width mm 12mm
Wire Gauge (AWG) 28 to 12AWG
Wiring Type Side-entry wiring

Reviews

Be the first to submit a review

Trustpilot