WAGO 262-241 11-way 4 Conductor Fixing Flanges Terminal Strip Grey AWG20-12

MPN
262-241
Brand
WAGO
EAN-13
4044918639118
Order Code
58-7641
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
25+ £12.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 30/11/2026

WAGO 262-241 11-way 4-conductor with fixing flanges, DIN rail mount terminal strip, colour - grey. For wire sizes AWG 20-12. Pack size 25.
  • Manufacturer part No. 262-241
  • Complies with ATEX Ex-e II
  • Nominal voltage 550 V
  • Nominal current 30 A
  • Pins per row 4
  • No. of rows 11
  • Number of pins 44
  • AWG max. 12
  • AWG min. 20
  • Max. cross section 4 mm²
  • Min. cross section 0.5 mm²
  • Colour Grey
  • Contents 25 pcs
  • Dimensions, width 146.5 mm
  • Dimensions, height 23 mm
Type Terminal Strip
Number of Circuits 11
Pitch 7mm
Wire Gauge 12 AWG
Mounting Type Flange
Category Rail-Mount Terminal Blocks
Colour light gray
Connectable conductor materials Copper
Connection CAGE CLAMP®
Depth 23.1mm
Depth inch 0.909inches
Fine-stranded conductor max. mm² 4mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.5mm²
Flammability class according to UL94 V0
Height 33.5mm
Height inch 1.319inches
Maximum Wire Size AWG 12
Number of pins 44
Product Main Function Through terminal block
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 4mm²
Single-stranded conductor min. AWG 20 AWG
Single-stranded conductor min. mm² 0.5mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Total number of potentials 11
Total number of terminal points 44
Type of operation Operating tool
Unit Weight KGM
Weight 80.056g
Width 146.5mm
Width inch 5.768inches
Wiring Type Side-entry wiring

Reviews

Be the first to submit a review

Trustpilot