WAGO 262-161 11-way 2 Conductor Snap In Terminal Strip Grey AWG20-12

MPN
262-161
Brand
WAGO
EAN-13
4044918642408
Order Code
58-7352
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
25+ £7.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 30/11/2026

WAGO 262-161 11-way 2-conductor with snap in, DIN rail mount terminal strip, colour - grey. For wire sizes AWG 20-12. Pack size 25.
  • Manufacturer part No. 262-161
  • Nominal voltage 630 V
  • Nominal current 24 A
  • Pins per row 2
  • No. of rows 11
  • Number of pins 22
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4 mm²
  • Min. cross section 0.08 mm²
  • Colour Grey
  • Contents 25 pcs
  • Dimensions, width 81.4 mm
  • Dimensions, height 23 mm
Type Terminal Strip
Number of Circuits 11
Pitch 7mm
Wire Gauge 12 AWG
Mounting Type Flange
Category Rail-Mount Terminal Blocks
Colour Grey
Connectable conductor materials Copper
Connection CAGE CLAMP®
Depth 27.5mm
Depth inch 1.083inches
Dimensions width 81.4mm
Fine-stranded conductor max. mm² 4mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 33.5mm
Height inch 1.319inches
Maximum Wire Size AWG 12
Number of pins 22
Product Main Function Through terminal block
Rated current 32 A
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 4mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Total number of potentials 11
Total number of terminal points 22
Type of operation Operating tool
Unit Weight KGM
Weight 48.936g
Width , width 81.4mm
Width inch 3.15inches
Width mm 80mm
Wiring Type Side-entry wiring

Reviews

Be the first to submit a review

Trustpilot