WAGO 261-351/342-000 2-Conductor 2 Push Btn. Terminal Block Grey AWG28-14

MPN
261-351/342-000
Brand
WAGO
EAN-13
4044918628167
Order Code
58-7576
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.861
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 13/11/2026

WAGO 261-351/342-000 2-conductor 2 Push Buttons, DIN rail mount terminal block, colour - grey. For wire sizes AWG 28-14. Pack size 200.
  • Manufacturer part No. 261-351/342-000
  • Nominal voltage 500 V
  • Nominal current 24 A
  • Pins per row 4
  • No. of rows 1
  • Number of pins 4
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Grey
  • Contents 200 pcs
  • Dimensions, width 10 mm
  • Dimensions, height 23.2 mm
  • Weight 4.468
Pitch 6mm
No. of Ways 2
No. of Levels 1
Termination Push-in Cage clamp
Width 10mm
Wire Gauge (mm²) 2.5mm²
Category Rail-Mount Terminal Blocks
Colour Grey
Connectable conductor materials Copper
Connection CAGE CLAMP®
Depth 22.1mm
Depth inch 0.87inches
Fine-stranded conductor max. AWG 14 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 14 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 28mm
Height inch 1.102inches
Product Main Function Through terminal block
Rated current 24 A
Single-stranded conductor max. AWG 14 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of pins 4
Type of operation Push-button
Unit Weight KGM
Weight 4.197g
Width inch 0.394inches
Wiring Type Side-entry wiring

Reviews

Be the first to submit a review

Trustpilot