WAGO 261-154/331-000 4-way 2-Cndtr. Push Btn. Snap-in Strip Grey AWG28-14

MPN
261-154/331-000
Brand
WAGO
EAN-13
4044918629614
Order Code
58-7273
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 31/10/2026

WAGO 261-154/331-000 4-way 2-conductor Push Button with snap in, DIN rail mount terminal strip, colour - grey. For wire sizes AWG 28-14. Pack size 100.
  • Manufacturer part No. 261-154/331-000
  • Nominal voltage 500 V
  • Nominal current 24 A
  • Pins per row 2
  • No. of rows 4
  • Number of pins 8
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Grey
  • Contents 100 pcs
  • Dimensions, width 28.4 mm
  • Dimensions, height 23.2 mm
Type Terminal Strip
Number of Circuits 4
Pitch 6mm
Wire Gauge 14 AWG
Mounting Type Flange
Category Rail-Mount Terminal Blocks
Colour Grey
Connectable conductor materials Copper
Connection CAGE CLAMP®
Depth 27.7mm
Depth inch 1.091inches
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 14 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 28mm
Height inch 1.102inches
Maximum Wire Size AWG 14
Number of pins 8
Product Main Function Through terminal block
Rated current 24 A
Single-stranded conductor max. AWG 14 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 4
Total number of terminal points 8
Type of operation Operating tool
Unit Weight KGM
Weight 10.749g
Width 27mm
Width inch 1.063inches
Wiring Type Side-entry wiring

Reviews

Be the first to submit a review

Trustpilot