WAGO 260-420 10-way 2 Conductor Fixing Flanges Terminal Strip Grey AWG28-16

MPN
260-420
Brand
WAGO
EAN-13
4044918600620
Order Code
58-7232
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
25+ £16.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 30/11/2026

WAGO 260-420 10-way 2-conductor with fixing flanges, DIN rail mount terminal strip, colour - grey. For wire sizes AWG 28-16. Pack size 25.
  • Manufacturer part No. 260-420
  • Nominal voltage 400 V
  • Nominal current 18 A
  • Pins per row 2
  • No. of rows 20
  • Number of pins 40
  • AWG max. 16
  • AWG min. 28
  • Max. cross section 1.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Grey
  • Contents 25 pcs
  • Dimensions, width 114.5 mm
Type Terminal Strip
Number of Circuits 10
Wire Gauge 16AWG
Mounting Type Flange
Category Rail-Mount Terminal Blocks
Colour multi-colored
Connectable conductor materials Copper
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Depth 17.1mm
Depth inch 0.673inches
Dimensions width 114.5mm
Fine-stranded conductor max. mm² 1.5mm²
Fine-stranded conductor min. AWG 16 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 25.1mm
Height inch 0.988inches
Maximum Wire Size AWG 16
Number of pins 40
Number of pins 40
Product Main Function Through terminal block
Rated current 18 A
Single-stranded conductor max. AWG 16 AWG
Single-stranded conductor max. mm² 1.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of terminal points 20
Type of operation Operating tool
Unit Weight KGM
Weight 65.117g
Width , width 114.5mm
Width inch 4.473inches
Width mm 113.7mm
Wiring Type Side-entry wiring

Reviews

Be the first to submit a review

Trustpilot