WAGO 260-361 End Plate with Fixing Flange Grey

MPN
260-361
Brand
WAGO
EAN-13
4017332271028
Order Code
50-1786
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
50+ £0.077
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 19/07/2026

The WAGO DIN Rail End Cover/Plate 5mm 18A Grey is an end plate with fixing flange for 260 series terminals.


  • Grey colour
  • WAGO type 260-361
Type End plate
Pitch N/A
No. of Ways N/A
No. of Levels 1
Termination N/A
Width 3mm
Wire Gauge (mm²) 1.5mm²
Category Rail-Mount Terminal Blocks;Accessories
Colour Grey
Continuous Use Temperature -60 … +105 °C
Depth 25mm
Depth inch 0.984inches
Flammability class according to UL94 V0
Height 17mm
Height inch 0.669inches
Product Main Function End plate
Unit Weight KGM
Weight 0.897g
Width inch 0.118inches

Reviews

Be the first to submit a review

Trustpilot