WAGO 260-306 2 Conductor Fixing Flanges Terminal Block Orange AWG28-16

WAGO 260-306 2 Conductor Fixing Flanges Terminal Block Orange AWG28-16

Order Code:

58-7216

Brand: WAGO MPN: 260-306 EAN-13: 4044918593458

Discontinued


WAGO 260-306 2-conductor with fixing flanges, orange DIN rail mount terminal block. For wire sizes AWG 28-16. Pack size 300.
  • Nominal voltage 400V
  • Nominal current 18A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 16
  • AWG min. 28
  • Max. cross section 1.5mm²
  • Min. cross section 0.08mm²
  • Colour Orange
  • Contents 300 pcs
  • Width 5 mm
  • Height 17mm
  • Manufacturer's part 260-306
Width 5mm
Category Rail-Mount Terminal Blocks
Colour orange
Connectable conductor materials Copper
Connection CAGE CLAMP®
Depth 25.1mm
Depth inch 0.988 inches
Fine-stranded conductor max. AWG 16 AWG
Fine-stranded conductor max. mm² 1.5 mm²
Fine-stranded conductor min. AWG 16 AWG
Fine-stranded conductor min. mm² 0.08 mm²
Flammability class according to UL94 V0
Height 17.1mm
Height inch 0.673 inches
Product Main Function Through terminal block
Rated current 18 A
Single-stranded conductor max. AWG 16 AWG
Single-stranded conductor max. mm² 1.5 mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08 mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 1
Total number of terminal points 2
Type of operation Operating tool
Unit Weight KGM
Weight 1.630 g
Width inch 0.197 inches
Wiring Type Side-entry wiring

Trustpilot