WAGO 260-153 3-way 2 Conductor Snap In Terminal Strip Grey AWG28-16

MPN
260-153
Brand
WAGO
EAN-13
4044918606905
Order Code
58-7836
Country of Origin
Germany

Discontinued


WAGO 260-153 3-way 2-conductor with snap in, DIN rail mount terminal strip, colour - grey. For wire sizes AWG 28-16. Pack size 100.
  • Manufacturer part No. 260-153
  • Nominal voltage 400 V
  • Nominal current 18 A
  • Pins per row 2
  • No. of rows 3
  • Number of pins 6
  • AWG max. 16
  • AWG min. 28
  • Max. cross section 1.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Grey
  • Contents 100 pcs
  • Dimensions, width 19.4 mm
  • Dimensions, height 17 mm
Width , width 19.4mm
Category Rail-Mount Terminal Blocks
Colour Grey
Connectable conductor materials Copper
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Depth 21.5mm
Depth inch 0.846inches
Dimensions width 19.4mm
Fine-stranded conductor max. AWG 16 AWG
Fine-stranded conductor max. mm² 1.5mm²
Fine-stranded conductor min. AWG 16 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 25.1mm
Height inch 0.988inches
Product Main Function Through terminal block
Rated current 18 A
Single-stranded conductor max. AWG 16 AWG
Single-stranded conductor max. mm² 1.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 3
Total number of terminal points 6
Type of operation Operating tool
Unit Weight KGM
Weight 5.500g
Width inch 0.724inches
Width mm 18.4mm
Wiring Type Side-entry wiring

Trustpilot