WAGO 258-143 Ink Ribbon for Paper Labels Resin/wax Black

MPN
258-143
Brand
WAGO
EAN-13
4017332825276
Order Code
58-9975
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

WAGO 258-143 Ink Ribbon for Paper Labels , resin/wax. Black
  • Manufacturers part no. 258-143
  • Colour Black
  • Content 1pc
  • Length 300m
  • Width 60mm
  • Weight 192g
Type WAGO GmbH & Co. KG
Pitch N/A
No. of Levels N/A
Category Marking
Colour black
Length 300m
Product Main Function Accessories for marking devices
Unit Weight KGM
Weight 192.000g

Reviews

Be the first to submit a review

Trustpilot